MEAN WELL EPP-200-24

You may also like:
104480-3 104480-3
TE Connectivity
LPS-100-24 LPS-100-24
MEAN WELL
LPP-150-24 LPP-150-24
MEAN WELL
EPS-120-24 EPS-120-24
MEAN WELL
EPS-25-24 EPS-25-24
MEAN WELL
EPP-400-24 EPP-400-24
MEAN WELL
LPS-75-24 LPS-75-24
MEAN WELL

$47.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249281
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPP-200-24
  • HTS code: 8504409510
  • Web Exclusive
# of units Price
1+ $47.30
5+ $43.10
25+ $38.79

Request a Large Quantity Quote

AC to DC Switching Open Frame Power Supply 24 Volts 8.4 Amps 202 Watt

24 Volts @ 8.4 Amps

Specifications

  • Output Power (W): 202
  • Size (L x W x H) inches: 4 X 2 X 1.2
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 94%
  • Agency Approvals: UL/CUL/TUV/CE/CB
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 80 to 264 VAC
  • Universal AC input / Full range
  • 4" x 2" miniature size
  • Protections: short circuit, over voltage, overload, over temperature
  • Built in active PFC function
  • EMI Class B for both Class I 9with FG) and Class II (without FG) configuration
  • Cooling by free air convection for 84 watt and 120 watt with 10 CFM forced air
  • LED indicates power on
  • No load power consumption <0.5 watts
  • Built in 12 volt / 0.5 amp fan supply
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage24 VDC
    Output Current8.40 A
    Additional Output Voltages (VDC)n/a
    Input Voltage80 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeJST B6P-VH or equiv.
    Size (L" x W" x H")4 x 2 x 1.14
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Efficiency94%
    FamilyEPP-200
    Power Rating202 W
    Maximum Input Current1.8 A
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame
    Length4 in.
    Width2 in.
    Height0.14 in.


    Report a problem
    Suggest a product