Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 VDC 8.33A 200W Open Frame Power Supply with PFC Function and 5Vsb

You may also like:
EPP-500-24 EPP-500-24
EPP-120S-15 EPP-120S-15
EPP-120S-24 EPP-120S-24
EPP-500-15 EPP-500-15
EPP-500-18 EPP-500-18
PS-65-24 PS-65-24
Clearance

$57.00 ea

77 ship on Jun. 1

TARIFF FREE PRODUCT


  • Jameco Part no.: 2164279
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPP-300-24
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $57.00
10+ $51.90
25+ $37.95

Request a Large Quantity Quote

300 Watt Single Output with PFC Function

24 Volts @ 12.5 Amps

Features:

  • Universal AC input/ Full range
  • Built-in active PFC function
  • Withstand 300VAC Surge input for 5 seconds
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • 5"x3" compact size
  • Built-in 12V/0.5A auxiliary output
  • Free air convection for 200W and 300W with 20.5 CFM forced air
  • With power good and fail signal output
  • Built-in remote sense function
  • No load power consumption under 0.5W by PS-ON control
  • Standby [email protected] with fan @ 0.6A without fan
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)24
Output Current (A)12.5
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminals
Size (L" x W" x H")5 x 3 x 1.4
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)92.5
FamilyEPP-300
Maximum Output Power (W)300
Maximum Input Current (A)3.7
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product