Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

48 VDC 4.17A 200W Open Frame Power Supply with PFC Function and 5Vsb

You may also like:
EPP-500-48 EPP-500-48
LPP-150-27 LPP-150-27
EPP-200-48 EPP-200-48
EPP-400-48 EPP-400-48
LPS-100-27 LPS-100-27
EPP-150-48 EPP-150-48
EPS-35-36 EPS-35-36

$57.00 ea

10 ship on Nov. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164295
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPP-300-48
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $57.00
10+ $51.90

Request a Large Quantity Quote

300 Watt Single Output with PFC Function

48 Volts @ 6.25 Amps

Features:

  • Universal AC input/ Full range
  • Built-in active PFC function
  • Withstand 300VAC Surge input for 5 seconds
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • 5"x3" compact size
  • Built-in 12V/0.5A auxiliary output
  • Free air convection for 200W and 300W with 20.5 CFM forced air
  • With power good and fail signal output
  • Built-in remote sense function
  • No load power consumption under 0.5W by PS-ON control
  • Standby [email protected] with fan @ 0.6A without fan
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)48
Output Current (A)6.25
Additional Output Voltages (VDC)n/a
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminals
Size (L" x W" x H")5 x 3 x 1.4
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)93
FamilyEPP-300
Maximum Output Power (W)300
Maximum Input Current (A)3.9
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product