*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $80.00 |
5+ | $72.80 |
25+ | $65.52 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 24 VDC |
Output Current | 10.50 A |
Additional Output Voltages (VDC) | n/a |
Input Voltage | 80 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Size (L" x W" x H") | 5 x 3 x 1.38 |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
Efficiency | 93% |
Family | EPP-400 |
Power Rating | 252 W |
Maximum Input Current | 4.2 A |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 5 in. |
Width | 3 in. |
Height | 0.38 in. |