Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Compact Green Open Frame Switching Power Supply 15V 21.3A 320W Convection

You may also like:
EPP-120S-15 EPP-120S-15
EPP-120S-24 EPP-120S-24
EPP-500-18 EPP-500-18
EPP-500-24 EPP-500-24
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
New Product

$82.70 ea

Lead time 8 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304519
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPP-500-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $82.70
10+ $75.30

Request a Large Quantity Quote

Compact Green Open Frame Switching Power Supply 15V 21.3A 320W Convection

Output: 15 Volts DC @ 21.3 Amps (convection); 33.3 Amps (25 CFM fan)

Features

  • 5" x 3" compact size
  • 320W (max convection); 500W (forced air)
  • 550W peak power (3 seconds)
  • EMI for both Class I & Class II configuration
  • -30 to +70°C wide operating temperature
  • No load power consumption: <0.5W by PS_ON control
  • High efficiency up to 92%
  • Protections: Short circuit, overload, over voltage, over temperature
  • 5V DC standby output, 12V DC fan supply, Power Good, Power Fail and remote sense
  • Operating altitude up to 5000 meters
  • LED indicator for power on
  • 3-year warranty

Specifications

  • Output Voltage: 15 VDC
  • Rated Current: 21.3 A (convection); 33.3 A (25 CFM fan, not included)
  • Rated Power: 319.5 W (convection); 499.5 W (25 CFM fan, not included)
  • Voltage Adjustment Range: 14.3 to 15.8 V (main output)
  • Input Voltage: 80 to 264 VAC @ 47 to 63 Hz
  • Agency Approvals: UL, CUL, TUV, CB, CE, EN, EAC

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Power sourcing equipment for PoE


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)15
Output Current (A)21.3
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminals
Size (L" x W" x H")5 x 3 x 1.57
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)92
FamilyEPP-500
Maximum Output Power (W)319.5
Maximum Input Current (A)5.8
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product