Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Compact Green Open Frame Switching Power Supply 18V 17.8A 320W Convection

You may also like:
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
LPP-150-24 LPP-150-24
EPP-200-24 EPP-200-24

$82.70 ea

Lead time 9 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304527
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPP-500-18
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $82.70
10+ $75.30

Request a Large Quantity Quote

Compact Green Open Frame Switching Power Supply 18V 17.8A 320W Convection

Output: 18 Volts DC @ 17.8 Amps (convection); 27.8 Amps (25 CFM fan)

Features

  • 5" x 3" compact size
  • 320W (max convection); 500W (forced air)
  • 550W peak power (3 seconds)
  • EMI for both Class I & Class II configuration
  • -30 to +70°C wide operating temperature
  • No load power consumption: <0.5W by PS_ON control
  • High efficiency up to 92.5%
  • Protections: Short circuit, overload, over voltage, over temperature
  • 5V DC standby output, 12V DC fan supply, Power Good, Power Fail and remote sense
  • Operating altitude up to 5000 meters
  • LED indicator for power on
  • 3-year warranty

Specifications

  • Output Voltage: 18 VDC
  • Rated Current: 17.8 A (convection); 27.8 A (25 CFM fan, not included)
  • Rated Power: 320.4 W (convection); 500.4 W (25 CFM fan, not included)
  • Voltage Adjustment Range: 17.1 to 18.9 V (main output)
  • Input Voltage: 80 to 264 VAC @ 47 to 63 Hz
  • Agency Approvals: UL, CUL, TUV, CB, CE, EN, EAC

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Power sourcing equipment for PoE


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)18
Output Current (A)17.8
Additional Output Voltages (VDC)n/a
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminals
Size (L" x W" x H")5 x 3 x 1.57
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)92.5
FamilyEPP-500
Maximum Output Power (W)320.4
Maximum Input Current (A)5.8
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product