*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $96.10 |
5+ | $87.50 |
25+ | $78.75 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 54 VDC |
Output Current | 5.93 A |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 80 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Efficiency | 94% |
Family | EPP-500 |
Power Rating | 320.2 W |
Maximum Input Current | 5.8 A |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 5 in. |
Width | 3 in. |
Height | 0.57 in. |