*This product is subject to a tariff.
See detail in the cart.
$$ Lowest Prices on MEAN WELL $$
Web Exclusive# of units | Price |
---|---|
1+ | $23.80 |
5+ | $21.60 |
25+ | $19.28 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 48 VDC |
Output Current | 2.50 A |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 80 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B4P-VH or equiv. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Efficiency | 91% |
Family | EPS-120 |
Power Rating | 120 W |
Maximum Input Current | 2.1 A |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 4 in. |
Width | 2 in. |
Height | 0.14 in. |