MEAN WELL EPS-15-12

You may also like:
EPS-120-12 EPS-120-12
MEAN WELL
EPS-65-12 EPS-65-12
MEAN WELL
EPS-35-12 EPS-35-12
MEAN WELL
BLP30-1012G BLP30-1012G
Bel Power Solutions
UP0401S-09 UP0401S-09
Umec USA
LPP-150-12 LPP-150-12
MEAN WELL

$8.40 ea

8 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2174098
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-15-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409510
  • Web Exclusive
# of units Price
1+ $8.40
5+ $7.60
25+ $6.90

Request a Large Quantity Quote

15 Watt Single Output Open Frame Switching Power Supply

12 Volts @ 1.25 Amps

Features

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Efficiency: 82%
  • Compact size: 1.8" x 2.5"
  • No load power consumption <0.3W
  • Agency Approvals: UL / cULus / TUV / CB / CCE
  • Safety Standards: UL60950-1, TUV EN60950-1 approved
  • EMC emission compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
  • EMC immunity compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level, criteria A
  • 3 year warranty


    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage12 VDC
    Output Current1.38 A
    Additional Output Voltages (VDC)10.8 to 13.5
    Input Voltage85 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeJST B2P-VH or equiv.
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
    Efficiency82%
    FamilyEPS-15
    Power Rating15 W
    Maximum Input Current0.4 A
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame
    Length2.5 in.
    Width1.8 in.
    Height0.9 in.


    Report a problem
    Suggest a product