MEAN WELL EPS-15-15

You may also like:
LPS-100-24 LPS-100-24
MEAN WELL
LPP-150-24 LPP-150-24
MEAN WELL
EPP-200-24 EPP-200-24
MEAN WELL
EPS-120-24 EPS-120-24
MEAN WELL
EPS-25-24 EPS-25-24
MEAN WELL
EPP-400-24 EPP-400-24
MEAN WELL

$8.40 ea

7 In Stock
More will be available on Dec. 23

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2174101
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-15-15
  • HTS code: 8504409510
  • Web Exclusive
# of units Price
1+ $8.40
10+ $7.60
25+ $6.84

Request a Large Quantity Quote

15 Watt Single Output Open Frame Switching Power Supply

15 Volts @ 1 Amps

Features

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Efficiency: 83%
  • Compact size: 1.8" x 2.5"
  • No load power consumption <0.3W
  • Agency Approvals: UL / cULus / TUV / CB / CCE
  • Safety Standards: UL60950-1, TUV EN60950-1 approved
  • EMC emission compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
  • EMC immunity compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level, criteria A
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage15 VDC
    Output Current1.10 A
    Additional Output Voltages (VDC)13.5 to 16.5
    Input Voltage85 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeJST B2P-VH or equiv.
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
    Efficiency83%
    FamilyEPS-15
    Power Rating15 W
    Maximum Input Current0.4 A
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame
    Length2.5 in.
    Width1.8 in.
    Height0.9 in.


    Report a problem
    Suggest a product