*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $8.40 |
10+ | $7.60 |
25+ | $6.84 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 27 VDC |
Output Current | 0.615 A |
Additional Output Voltages (VDC) | 24.3 to 29.7 |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B2P-VH or equiv. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
Efficiency | 84% |
Family | EPS-15 |
Power Rating | 15.12 W |
Maximum Input Current | 0.4 A |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 2.5 in. |
Width | 1.8 in. |
Height | 0.9 in. |