15 Volt DC 1700mA 25 Watt Open Frame Switching Power Supply

You may also like:
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24

$11.20 ea

Factory Stock - Ships on Nov. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164341
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-25-15
  • Jameco Catalog
# of units Price
1+ $11.20
10+ $10.20

Request a Large Quantity Quote

25 Watt Single Output Switching Power Supply

15 Volts @ 1.7 Amps

Includes:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 3" 2" compact size
  • 3 years warranty
  • 87% efficiency
  • LED indicator for power on
  • No load power consumption<0.3W


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)1.87
Maximum Output Power (W)28.05
FamilyEPS-25
Additional Output Voltages (VDC)13.5 to 16.5
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.6
Output Connector TypeJST B2P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)3
Width (inch)2
Height (inch)0.9
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product