*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $12.90 |
5+ | $11.80 |
25+ | $10.62 |
24 Volts @ 1.05 Amps
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 24 VDC |
Output Current | 1.17 A |
Additional Output Voltages (VDC) | 21.6 to 27 |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B2P-VH or equiv. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Efficiency | 88% |
Family | EPS-25 |
Power Rating | 28.08 W |
Maximum Input Current | 0.6 A |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 3 in. |
Width | 2 in. |
Height | 0.9 in. |