MEAN WELL EPS-25-3.3

You may also like:
EPS-35-3.3 EPS-35-3.3
MEAN WELL
EPS-15-5 EPS-15-5
MEAN WELL
EPS-45-5 EPS-45-5
MEAN WELL
PS-05-5 PS-05-5
MEAN WELL
LPP-150-5 LPP-150-5
MEAN WELL
EPS-25-5 EPS-25-5
MEAN WELL
EPS-65-5 EPS-65-5
MEAN WELL

$12.90 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164308
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-25-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409510
  • Web Exclusive
# of units Price
1+ $12.90
5+ $11.80
25+ $10.59

Request a Large Quantity Quote

25 Watt Single Output Switching Power Supply

3.3 Volts @ 5 Amps

Includes:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 3" 2" compact size
  • 3 years warranty
  • 79% efficiency
  • LED indicator for power on
  • No load power consumption<0.3W


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage3.3 VDC
Output Current5.50 A
Additional Output Voltages (VDC)3.1 to 3.6
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeJST B2P-VH or equiv.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Efficiency79%
FamilyEPS-25
Power Rating18.15 W
Maximum Input Current0.6 A
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame
Length3 in.
Width2 in.
Height0.9 in.


Report a problem
Suggest a product