36 Volt DC 700mA 25 Watt Open Frame Switching Power Supply

You may also like:
LPP-150-27 LPP-150-27
LPS-100-27 LPS-100-27
EPP-200-48 EPP-200-48
PS-65-48 PS-65-48
PS-45-48 PS-45-48
PPS-200-48 PPS-200-48

$10.60 ea

35 ship on Jun. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164375
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-25-36
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $10.60
10+ $9.79

Request a Large Quantity Quote

25 Watt Single Output Switching Power Supply

36 Volts @ 0.7 Amps

Includes:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 3" 2" compact size
  • 3 years warranty
  • 89% efficiency
  • LED indicator for power on
  • No load power consumption<0.3W


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)0.78
Maximum Output Power (W)28.08
FamilyEPS-25
Additional Output Voltages (VDC)32.4 to 39.6
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.6
Output Connector TypeJST B2P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/TUV/EN
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)3
Width (inch)2
Height (inch)0.9
MFR Product FamilyEPS-25
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product