MEAN WELL EPS-25-48

You may also like:
EPS-35-48 EPS-35-48
MEAN WELL
LPP-150-27 LPP-150-27
MEAN WELL
EPP-200-48 EPP-200-48
MEAN WELL
LPS-100-27 LPS-100-27
MEAN WELL
EPP-400-48 EPP-400-48
MEAN WELL
EPS-35-36 EPS-35-36
MEAN WELL
PSC-160B PSC-160B
MEAN WELL

$12.90 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164383
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-25-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409510
  • Web Exclusive
# of units Price
1+ $12.90
5+ $11.80
25+ $10.62

Request a Large Quantity Quote

25 Watt Single Output Switching Power Supply

48 Volts @ 0.53 Amps

Includes:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 3" 2" compact size
  • 3 years warranty
  • 90% efficiency
  • LED indicator for power on
  • No load power consumption<0.3W


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage48 VDC
Output Current0.59 A
Additional Output Voltages (VDC)43.2 to 52.8
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeJST B2P-VH or equiv.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Efficiency90%
FamilyEPS-25
Power Rating28.32 W
Maximum Input Current0.6 A
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame
Length3 in.
Width2 in.
Height0.9 in.


Report a problem
Suggest a product