7.5 Volt DC 3400mA 25 Watt Open Frame Switching Power Supply

You may also like:
EPS-35-7.5 EPS-35-7.5
MEAN WELL
EPS-120-12 EPS-120-12
MEAN WELL
EPS-65-12 EPS-65-12
MEAN WELL
EPS-35-12 EPS-35-12
MEAN WELL
BLP30-1012G BLP30-1012G
Bel Power Solutions
UP0401S-09 UP0401S-09
Umec USA
LPP-150-12 LPP-150-12
MEAN WELL

$12.90 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164324
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-25-7.5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409510
  • Electronics Parts Locator
# of units Price
1+ $12.90
5+ $11.80
25+ $10.62

Request a Large Quantity Quote

25 Watt Single Output Switching Power Supply

7.5 Volts @ 3.4 Amps

Includes:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 3" 2" compact size
  • 3 years warranty
  • 83% efficiency
  • LED indicator for power on
  • No load power consumption<0.3W


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage7.5 VDC
Output Current3.74 A
Additional Output Voltages (VDC)7.13 to 8.25
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeJST B2P-VH or equiv.
Size (L" x W" x H")3 x 2 x 0.9
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Efficiency83%
FamilyEPS-25
Power Rating28.05 W
Maximum Input Current0.6 A
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame
Length3 in.
Width2 in.
Height0.9 in.


Report a problem
Suggest a product