Email [email protected] for Product Availability
Delivery delays are currently longer than normal due to raw material shortages and port congestion.
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $13.50 |
5+ | $12.30 |
25+ | $11.07 |
12 Volts @ 3 Amps
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 12 VDC |
Output Current | 3.30 A |
Additional Output Voltages (VDC) | 10.8 to 13.5 |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B2P-VH or equiv. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Efficiency | 87% |
Family | EPS-35 |
Power Rating | 39.6 W |
Maximum Input Current | 0.75 A |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 3 in. |
Width | 2 in. |
Height | 0.9 in. |