27 Volt DC 1300mA 35 Watt Open Frame Switching Power Supply

You may also like:
LPP-150-27 LPP-150-27
EPP-200-48 EPP-200-48
LPS-100-27 LPS-100-27
PPS-125-27 PPS-125-27
PS-65-48 PS-65-48
EPP-400-48 EPP-400-48

$11.60 ea

Factory Stock - Ships on Nov. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164455
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-35-27
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $11.60
10+ $10.60

Request a Large Quantity Quote

35 Watt Single Output Switching Power Supply

27 Volts @ 1.3 Amps

Includes:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 3" 2" compact size
  • 3 years warranty
  • 89% efficiency
  • LED indicator for power on
  • No load power consumption<0.3W


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)27
Output Current (A)1.45
Maximum Output Power (W)39.15
FamilyEPS-35
Additional Output Voltages (VDC)24.3 to 29.7
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.75
Output Connector TypeJST B2P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)3
Width (inch)2
Height (inch)0.9
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product