12 Volt DC 3750mA 45 Watt Single Output Enclosed Switching Power Supply

You may also like:
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
LRS-150-12 LRS-150-12

$14.99 ea

Factory Stock - Ships on Dec. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164594
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-45-12-C
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $14.99
10+ $13.79

Request a Large Quantity Quote

45 Watt Single Output Switching Power Supply

12 Volts @ 3.75 Amps

Features:

  • Universal AC input/ Full range
  • 87% efficiency
  • L-Bracket and cover
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • 4"x2" compact size
  • LED indicator for power on
  • No load power consumption < 0.3W
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)3.75
Maximum Output Power (W)45
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeJST B4P-VH
Number of Outputs1
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)87
FamilyEPS-45
Product TypeAC to DC Power Supply
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4.07
Width (inch)2.44
Height (inch)1.46
ColorSilver
TypeSwitching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)3.75 A


Report a problem
Suggest a product