*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $14.40 |
5+ | $13.10 |
25+ | $11.79 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 12 VDC |
Output Current | 4.20 A |
Additional Output Voltages (VDC) | 10.8 to 13.5 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B4P-VH or equiv. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Efficiency | 87% |
Family | EPS-45 |
Power Rating | 50.4 W |
Maximum Input Current | 1.8 A |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 4 in. |
Width | 2 in. |
Height | 1.1 in. |