Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5 Volt DC 8 Amps 40 Watt Single Output Enclosed Switching Power Supply

You may also like:
EPS-65-5-C EPS-65-5-C
RS-15-5 RS-15-5
RS-25-5 RS-25-5
SP-320-5 SP-320-5
RS-50-5 RS-50-5
LSP-160-5T LSP-160-5T
LSP-160R-5T LSP-160R-5T

$14.99 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164578
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-45-5-C
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $14.99
10+ $13.79

Request a Large Quantity Quote

45 Watt Single Output Switching Power Supply

5 Volts @ 8 Amps

Features:

  • Universal AC input/ Full range
  • 82% efficiency
  • L-Bracket and cover
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • 4"x2" compact size
  • LED indicator for power on
  • No load power consumption < 0.3W
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5.0
Output Current (A)8
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeJST B4P-VH
Length (inch)4.07
Width (inch)2.44
Height (inch)1.46
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)1.8
Number of Outputs1
Maximum Output Power (W)40
Efficiency (%)82
FamilyEPS-45
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitching
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)8 A


Report a problem
Suggest a product