Green Single Output Open Frame Switching Power Supply 12V 3.8A 45.6W

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G
PPS-125-12 PPS-125-12

$12.70 ea

11 ship on Dec. 10
Factory Stock - Ships on Dec. 17

TARIFF FREE PRODUCT


  • Jameco Part no.: 2248641
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-45S-12
  • Jameco Catalog
# of units Price
1+ $12.70
10+ $11.60

Request a Large Quantity Quote

45W Single Output Open Frame Switching Power Supply

12 Volts @ 3.8 Amps

Features:

  • 3"x2" miniature size
  • Universal AC input/Full range
  • Class II (without FG) installations
  • For 1U applications
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • No load power consumption < 0.1W
  • 3 year warranty

    Applications:

  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic device

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)3.8
    Maximum Output Power (W)45.6
    FamilyEPS-45
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.2
    Output Connector TypeJST B2P-VH
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)88
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)3
    Width (inch)2
    Height (inch)0.95
    StyleOpen Frame


    Report a problem
    Suggest a product