Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Green Single Output Open Frame Switching Power Supply 15V 3A 45W

You may also like:
EPS-65S-15 EPS-65S-15
SBU60-105 SBU60-105
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
EPS-35-12 EPS-35-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G

$12.70 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2248659
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-45S-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $12.70
10+ $11.60

Request a Large Quantity Quote

45W Single Output Open Frame Switching Power Supply

15 Volts @ 8 Amps

Features:

  • 3"x2" miniature size
  • Universal AC input/Full range
  • Class II (without FG) installations
  • For 1U applications
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • No load power consumption < 0.1W
  • 3 year warranty

    Applications:

  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic device

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)15
    Output Current (A)3
    Additional Output Voltages (VDC)n/a
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B2P-VH
    Size (L" x W" x H")3 x 2 x 0.95
    PFC FunctionNo
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)89
    FamilyEPS-45
    Maximum Output Power (W)45
    Maximum Input Current (A)1.2
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    StyleOpen Frame


    Report a problem
    Suggest a product