Green Single Output Open Frame Switching Power Supply 48V 0.94A 45.1W

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
UP0401S-09 UP0401S-09
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G

$9.95 ea

4 ship on Jul. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2248675
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-45S-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95

Request a Large Quantity Quote

45W Single Output Open Frame Switching Power Supply

48 Volts @ 0.94 Amps

Features:

  • 3"x2" miniature size
  • Universal AC input/Full range
  • Class II (without FG) installations
  • For 1U applications
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • No load power consumption < 0.1W
  • 3 year warranty

    Applications:

  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic device

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)0.94
    Maximum Output Power (W)45.12
    FamilyEPS-45
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.2
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE
    Efficiency (%)91
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)3
    Width (inch)2
    Height (inch)0.95
    StyleOpen Frame


    Report a problem
    Suggest a product