*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $18.80 |
10+ | $17.15 |
50+ | $14.60 |
Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 4.34 A |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B4P-VH or equiv. |
Length | 4.07 in. |
Width | 2.44 in. |
Height | 1.46 in. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Maximum Input Current | 1.8 A |
Number of Outputs | 1 |
Power Rating | 65.1 W |
Efficiency | 87% |
Family | EPS-65 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 15 VDC |
Output Current (Channel 1) | 4.34 A |