MEAN WELL EPS-65-15

You may also like:
EPP-100-15 EPP-100-15
MEAN WELL
LPS-100-24 LPS-100-24
MEAN WELL
LPP-150-24 LPP-150-24
MEAN WELL
EPP-200-24 EPP-200-24
MEAN WELL
EPS-120-24 EPS-120-24
MEAN WELL
EPS-25-24 EPS-25-24
MEAN WELL
EPP-400-24 EPP-400-24
MEAN WELL

$15.40 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164682
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-65-15
  • HTS code: 8504409510
  • Web Exclusive
# of units Price
1+ $15.40
5+ $14.00
25+ $12.95

Request a Large Quantity Quote

65 Watt 15V 4.34A Open Frame Switching Power Supply

15 Volts @ 4.34 Amps

Features:

  • Universal AC input/ Full range
  • 87% efficiency
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • 4"x2" compact size
  • LED indicator for power on
  • No load power consumption < 0.3W
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage15 VDC
Output Current4.80 A
Additional Output Voltages (VDC)13.5 to 16.5
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeJST B4P-VH or equiv.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Efficiency87%
FamilyEPS-65
Power Rating72 W
Maximum Input Current1.8 A
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame
Length4 in.
Width2 in.
Height1.1 in.


Report a problem
Suggest a product