Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

65 Watt 24V 2.71A Enclosed Switching Power Supply

You may also like:
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
RS-75-24 RS-75-24
LRS-350-24 LRS-350-24

$16.20 ea

13 ship on Sep. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164771
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-65-24-C
  • Electronics Parts Locator
# of units Price
1+ $16.20
10+ $14.79

Request a Large Quantity Quote

65 Watt 24V 2.71A Enclosed Switching Power Supply

24 Volts @ 2.71 Amps

Features:

  • Universal AC input/ Full range
  • 88% efficiency
  • L-Bracket and cover
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • 4"x2" compact size
  • LED indicator for power on
  • No load power consumption < 0.3W
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)2.71
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeJST B4P-VH
Length (inch)4.07
Width (inch)2.44
Height (inch)1.46
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)1.8
Number of Outputs1
Maximum Output Power (W)65
Efficiency (%)88
FamilyEPS-65
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)2.71 A


Report a problem
Suggest a product