Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

65 Watt 24V 2.71A Open Frame Switching Power Supply

You may also like:
EPP-100-24 EPP-100-24
EPP-120S-15 EPP-120S-15
EPP-120S-24 EPP-120S-24
EPP-500-15 EPP-500-15
EPP-500-18 EPP-500-18
EPP-500-24 EPP-500-24
PS-65-24 PS-65-24
Slashed Prices - Limited Quantity

$13.10 ea

18 ship on Jun. 1

TARIFF FREE PRODUCT


  • Jameco Part no.: 2164691
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-65-24
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $13.10
10+ $11.90

Request a Large Quantity Quote

65 Watt 24V 2.71A Open Frame Switching Power Supply

24 Volts @ 2.71 Amps

Features:

  • Universal AC input/ Full range
  • 88% efficiency
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • 4"x2" compact size
  • LED indicator for power on
  • No load power consumption < 0.3W
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)24
Output Current (A)3
Additional Output Voltages (VDC)21.6 to 27
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeJST B4P-VH
Size (L" x W" x H")4 x 2 x 1.1
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)88
FamilyEPS-65
Maximum Output Power (W)72
Maximum Input Current (A)1.8
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product