36 Watt 3.3V 11A Open Frame Switching Power Supply

You may also like:
PS-25-5 PS-25-5
EPS-15-5 EPS-15-5
BLP30-1005G BLP30-1005G
EPS-45-5 EPS-45-5
PS-35-5 PS-35-5
LPP-150-5 LPP-150-5

$13.10 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164640
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-65-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $13.10
10+ $11.90

Request a Large Quantity Quote

36 Watt 3.3V 11A Open Frame Switching Power Supply

3.3 Volts @ 11 Amps

Features:

  • Universal AC input/ Full range
  • 80% efficiency
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • 4"x2" compact size
  • LED indicator for power on
  • No load power consumption < 0.3W
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)12
Maximum Output Power (W)39.6
FamilyEPS-65
Additional Output Voltages (VDC)3.1 to 3.6
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeJST B4P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)80
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4
Width (inch)2
Height (inch)1.1
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product