Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

65 Watt 36V 1.91A Enclosed Switching Power Supply

You may also like:
SE-600-48 SE-600-48
CSP-3000-400 CSP-3000-400
RSP-1000-48 RSP-1000-48
SE-450-48 SE-450-48
RSP-1500-48 RSP-1500-48
RS-150-48 RS-150-48

$16.20 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164789
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-65-36-C
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $16.20
10+ $14.79

Request a Large Quantity Quote

65 Watt 36V 1.91A Enclosed Switching Power Supply

36 Volts @ 1.91 Amps

Features:

  • Universal AC input/ Full range
  • 89% efficiency
  • L-Bracket and cover
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • 4"x2" compact size
  • LED indicator for power on
  • No load power consumption < 0.3W
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36.0
Output Current (A)1.81
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeJST B4P-VH
Length (inch)4.07
Width (inch)2.44
Height (inch)1.46
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)1.8
Number of Outputs1
Maximum Output Power (W)65.1
Efficiency (%)89
FamilyEPS-65
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitching
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)1.81 A


Report a problem
Suggest a product