Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

65 Watt 48V 1.36A 4x2 Inch Enclosed Switching Power Supply

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SE-450-48 SE-450-48
RSP-1500-48 RSP-1500-48
RS-150-48 RS-150-48
RSP-3000-48 RSP-3000-48

$15.99 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164797
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-65-48-C
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $15.99
10+ $14.79

Request a Large Quantity Quote

65 Watt 48V 1.36A Enclosed Switching Power Supply

48 Volts @ 1.36 Amps

Features:

  • Universal AC input/ Full range
  • 90% efficiency
  • L-Bracket and cover
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • 4"x2" compact size
  • LED indicator for power on
  • No load power consumption < 0.3W
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)1.36
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeJST B4P-VH
Length (inch)4.07
Width (inch)2.44
Height (inch)1.46
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)1.8
Number of Outputs1
Maximum Output Power (W)65.2
Efficiency (%)90
FamilyEPS-65
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)1.36 A


Report a problem
Suggest a product