65 Watt 48V 1.36A 4x2 Inch Open Frame Switching Power Supply

You may also like:
LPP-150-27 LPP-150-27
EPP-200-48 EPP-200-48
LPS-100-27 LPS-100-27
PPS-125-27 PPS-125-27
PS-65-48 PS-65-48
EPP-400-48 EPP-400-48

$13.10 ea

3 ship on Oct. 15
Factory Stock - Ships on Oct. 22

TARIFF FREE PRODUCT


  • Jameco Part no.: 2164711
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-65-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $13.10
10+ $11.94

Request a Large Quantity Quote

65 Watt 48V 1.36A Open Frame Switching Power Supply

48 Volts @ 1.36 Amps

Features:

  • Universal AC input/ Full range
  • 90% efficiency
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • 4"x2" compact size
  • LED indicator for power on
  • No load power consumption < 0.3W
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)1.5
Maximum Output Power (W)72
FamilyEPS-65
Additional Output Voltages (VDC)43.2 to 52.8
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeJST B4P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/TUV/EN
Efficiency (%)90
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4
Width (inch)2
Height (inch)1.1
MFR Product FamilyEPS-65
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product