MEAN WELL EPS-65S-15

You may also like:
EPS-120-12 EPS-120-12
MEAN WELL
EPS-65-12 EPS-65-12
MEAN WELL
EPS-35-12 EPS-35-12
MEAN WELL
BLP30-1012G BLP30-1012G
Bel Power Solutions
UP0401S-09 UP0401S-09
Umec USA
LPP-150-12 LPP-150-12
MEAN WELL

$15.60 ea

4 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2248721
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-65S-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409510
  • Web Exclusive
# of units Price
1+ $15.60
5+ $14.20
25+ $12.77

Request a Large Quantity Quote

65W Single Output Open Frame Switching Power Supply

15 Volts @ 4.34 Amps

Features:

  • 3"x2" miniature size
  • Universal AC input/Full range
  • Class II (without FG) installations
  • For 1U applications
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • No load power consumption < 0.1W
  • 3 year warranty

    Applications:

  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic device

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage15 VDC
    Output Current4.34 A
    Additional Output Voltages (VDC)N/A
    Input Voltage80 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeJST B2P-VH or equiv.
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Efficiency89%
    FamilyEPS-65
    Power Rating65.1 W
    Maximum Input Current1.5 A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    StyleOpen Frame
    Length3 in.
    Width2 in.
    Height0.95 in.


    Report a problem
    Suggest a product