Green Single Output Open Frame Switching Power Supply 24V 2.71A 65W

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
UP0401S-09 UP0401S-09
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G

$13.30 ea

24 ship on Sep. 19
Factory Stock - Ships on Sep. 26

TARIFF FREE PRODUCT


  • Jameco Part no.: 2248739
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-65S-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $13.30
10+ $12.11
25+ $9.49

Request a Large Quantity Quote

65W Single Output Open Frame Switching Power Supply

24 Volts @ 2.71 Amps

Features:

  • 3"x2" miniature size
  • Universal AC input/Full range
  • Class II (without FG) installations
  • For 1U applications
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • No load power consumption < 0.1W
  • 3 year warranty

    Applications:

  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic device

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)2.71
    Maximum Output Power (W)65.04
    FamilyEPS-65
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.5
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE
    Efficiency (%)90
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)3
    Width (inch)2
    Height (inch)0.95
    StyleOpen Frame


    Report a problem
    Suggest a product