Green Single Output Open Frame Switching Power Supply 3.3V 10A 33W

You may also like:
EPS-65-3.3 EPS-65-3.3
MEAN WELL
EPS-120-12 EPS-120-12
MEAN WELL
EPS-65-12 EPS-65-12
MEAN WELL
EPS-35-12 EPS-35-12
MEAN WELL
BLP30-1012G BLP30-1012G
Bel Power Solutions
UP0401S-09 UP0401S-09
Umec USA
LPP-150-12 LPP-150-12
MEAN WELL

$15.60 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2248683
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-65S-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409510
  • Electronics Parts Locator
# of units Price
1+ $15.60
5+ $14.20
25+ $12.78

Request a Large Quantity Quote

33W 3.3V 10A Single Output Open Frame Switching Power Supply

3.3 Volts @ 10 Amps

Features:

  • 3"x2" miniature size
  • Universal AC input/Full range
  • Class II (without FG) installations
  • For 1U applications
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • No load power consumption < 0.1W
  • 3 year warranty

Applications:

  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic device


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage3.3 VDC
Output Current10 A
Additional Output Voltages (VDC)n/a
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeJST B2P-VH or equiv.
Size (L" x W" x H")3 x 2 x 0.95
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Efficiency80%
FamilyEPS-65
Power Rating33 W
Maximum Input Current1.5 A
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
StyleOpen Frame
Length3 in.
Width2 in.
Height0.95 in.


Report a problem
Suggest a product