*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $15.60 |
5+ | $14.20 |
25+ | $12.78 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 7.5 VDC |
Output Current | 8 A |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 80 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B2P-VH or equiv. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Efficiency | 85% |
Family | EPS-65 |
Power Rating | 60 W |
Maximum Input Current | 1.5 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Style | Open Frame |
Length | 3 in. |
Width | 2 in. |
Height | 0.95 in. |