Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3.6V 900 mAh 1/2AA Lithium Battery with Axial Leads

You may also like:
CR1220/WIRE LEADS CR1220/WIRE LEADS
CR2032 CR2032
CR2032-LEADS CR2032-LEADS
LITH-8 LITH-8
CR1220 CR1220
TL-5101/P TL-5101/P

$5.95 ea

38 ship on Oct. 28
More Available – 7 days


  • Jameco Part no.: 263898
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ER14250 W/LEADS
  • HTS code: 8507800000
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
25+ $4.79

Request a Large Quantity Quote

3.6V 900 mAh 1/2AA Lithium Battery

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.

Features

  • Battery Type: Sub-AA
  • Output: 3.6V @ 1000mAh
  • Dimensions: 1.00" Length x 0.55" Diameter
  • With axial leads


Report a problem
Suggest a product
Specification Value
Cell Size1/2 AA
Volts (VDC)3.6
Nominal Capacity (mAh)1200
ChemistryLithium-Thionyl Chloride
Size0.57"Dia. x 1.00"L
TerminationAxial Leads
FeaturesNon-Rechargeable
Battery TypePrimary


Report a problem
Suggest a product