Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20A 24V Power Redundancy Module Enclosed Frame

You may also like:
DDRH-60-24 DDRH-60-24
ERDN40-24 ERDN40-24
SD-50A-24 SD-50A-24
SD-25A-24 SD-25A-24
SD-150C-24 SD-150C-24
SD-100C-24 SD-100C-24
New Product

$24.10 ea

6 ship on Apr. 3

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304407
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ERDN20-24
  • Electronics Parts Locator
# of units Price
1+ $24.10
10+ $21.97

Request a Large Quantity Quote

20A 24V Power Redundancy Module Enclosed Frame

Features

  • Supports 1+1 and N+1 redundancy system
  • 2 channels input and 1 output
  • Suitable for redundancy operation of 24V systems
  • Output current up to 20 amps
  • Cooling by free air convection
  • Ultra-wide operating temperature: -40 to +80°C (>+60°C derating)
  • Built-in 2 channels DC OK signal and alarm relay contact
  • 3 year warranty

Specifications

  • Output: 0 to 20A, continuous
  • Capacitance: 320µF (typ.)
  • Number of Inputs: 2 channels
  • DC Normal Voltage: 24 VDC
  • DC Voltage Range: 19 to 29 VDC
  • Rated Current: 0 to 10 A x2 input; 0 to 20 A x1 input Continuous
  • Screw terminal blocks for input and output
  • Size: 3.23"W x 3.90"D x 1.42"H (82 x 99 x 36 mm)
  • Agency Approvals: UL, CUL, CB, CE, EN, EAC

Applications

  • Industrial control systems
  • Semiconductor fabrication equipment
  • Factory automation
  • Electromechanical apparatus


Report a problem
Suggest a product
Specification Value
Output Current (A)20
Maximum Output Power (W)1.5
FamilyERDN20
Input Voltage Range (VDC)19 to 29
Input Voltage (VDC)24
Maximum Input Current (A)20
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeRedundancy Module
Efficiency (%)98
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)80
Length (inch)3.23
Width (inch)3.9
Height (inch)1.42
Agency ApprovalsUL/CUL/CB/CE/EN/EAC
ColorSilver


Report a problem
Suggest a product