40A 12V Power Redundancy Module Enclosed Frame

You may also like:
EC3AW05 EC3AW05
CQB150W-24S12 CQB150W-24S12
CQE50W-24S12 CQE50W-24S12
CHB150W-24S12 CHB150W-24S12
CFB400W-24S12 CFB400W-24S12
CHB100W-24S12 CHB100W-24S12

$34.20 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304423
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ERDN40-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $34.20
10+ $31.14

Request a Large Quantity Quote

40A 12V Power Redundancy Module Enclosed Frame

Features

  • Supports 1+1 and N+1 redundancy system
  • 2 channels input and 1 output
  • Suitable for redundancy operation of 12V systems
  • Output current up to 40 amps
  • Cooling by free air convection
  • Ultra-wide operating temperature: -40 to +80°C (>+60°C derating)
  • Built-in 2 channels DC OK signal and alarm relay contact
  • 3 year warranty

Specifications

  • Output: 0 to 40A, continuous
  • Capacitance: 320µF (typ.)
  • Number of Inputs: 2 channels
  • DC Normal Voltage: 12 VDC
  • DC Voltage Range: 9 to 14 VDC
  • Rated Current: 0 to 20 A x2 input; 0 to 40 A x1 input Continuous
  • Screw terminal blocks for input and output
  • Size: 3.82"W x 3.90"D x 1.42"H (97 x 99 x 36 mm)
  • Agency Approvals: UL, CUL, CB, CE, EN, EAC

Applications

  • Industrial control systems
  • Semiconductor fabrication equipment
  • Factory automation
  • Electromechanical apparatus


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Additional Output Voltages (VDC)n/a
Output Current40 A
Input Voltage Range9 VDC to 14 VDC
Maximum Input Current40 A
Output Connector TypeScrew Terminal Block
Size (L" x W" x H")3.82 x 3.9 x 1.42
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
Power Rating1.5 W
FamilyERDN40
Product TypeRedundancy Module
Efficiency98%
Input Voltage12 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
Pins7
Length3.82 in.
Width3.9 in.
Height1.42 in.
ColorSilver


Report a problem
Suggest a product