Fuse Resettable 0.50A-H 1.00A-T 40A-M 60VDC

You may also like:
RUEF300 RUEF300
Advanced Micro Devices
RXEF020 RXEF020
Advanced Micro Devices
ERFRA160-60Z ERFRA160-60Z
Excel Cell Electronics
MF-R075 MF-R075
Bourns
MF-R110 MF-R110
Bourns
MF-R090 MF-R090
Bourns

$0.42 ea

434 In Stock


  • Jameco Part no.: 199874
  • Manufacturer: Excel Cell Electronics
  • Manufacturer no.: ERFRA050-60Z
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
1+ $0.42
10+ $0.35
100+ $0.325

Request a Large Quantity Quote

2-pin Radial Resettable Fuse

Features

  • Voltage: 60V
  • Current: 40A
  • Power: 0.77W
  • Size: 7.9mm x 13.7mm



    Report a problem
    Suggest a product
  • Specification Value
    Current Rating40 A
    Voltage Rating60 VDC
    IHOLD (A)0.50
    ITRIP (A)1
    Initial Resistance Ohms @ 23°C MIN0.50
    Initial Resistance Ohms @ 23°C MAX1.17
    Mounting FeatureThrough Hole
    Terminal PlacementRadial
    Number of Terminals2


    Report a problem
    Suggest a product