Resistor Thick Film 0402 10m Ohm 5% 1/10 Watt -400ppm °C To 150ppm °C Surface Mount Punched Carrier Tape and Reel

You may also like:
NRC10J103TRF NRC10J103TRF
NIC Components
ERJ-6GEYJ332V ERJ-6GEYJ332V
Panasonic
NRC06J331TRF NRC06J331TRF
NIC Components
NRC12J103TRF NRC12J103TRF
NIC Components
NRC12J471TRF NRC12J471TRF
NIC Components
RK73B1ETTP101J RK73B1ETTP101J
Koa Speer Electronics

$0.006 ea

Call 1-800-831-4242


  • Jameco Part no.: 1986801
  • Manufacturer: Panasonic
  • Manufacturer no.: ERJ-2GEJ106X
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
10000+ $0.006
50000+ $0.005
100000+ $0.004

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10,000
Resistor Thick Film 0402 10M Ohm 5% 0.1W (1/10W) -400ppm/C to 150ppm/C Molded Surface Mount Automotive Punched

Report a problem
Suggest a product
Specification Value
Resistance Value10 MOhm
Power Rating1/10W
Tolerance5%
FamilyERJ2G
TechnologyThick Film
Temperature Coefficient-400ppm/°C to 150ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPunched Carrier Tape and Reel
Case Size0402
Case StyleMolded
Package/Case0402
Product Depth0.5mm
Product Height0.35mm
Product Length1mm
Product TypeResistor


Report a problem
Suggest a product