Resistor Thick Film 0402 220 Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Punched Carrier Tape and Reel

You may also like:
NRC10J103TRF NRC10J103TRF
NIC Components
NRC06J331TRF NRC06J331TRF
NIC Components
NRC12J103TRF NRC12J103TRF
NIC Components
NRC12J471TRF NRC12J471TRF
NIC Components
RK73H1JTTD4642F RK73H1JTTD4642F
Koa Speer Electronics
NRC06J221TRF NRC06J221TRF
NIC Components

$0.008 ea

11,230 ship on Aug. 19


  • Jameco Part no.: 1986887
  • Manufacturer: Panasonic
  • Manufacturer no.: ERJ-2GEJ221X
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
10000+ $0.008
50000+ $0.007
100000+ $0.006

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10,000
Resistor Thick Film 0402 220 Ohm 5% 0.1W (1/10W) ±200ppm/C Molded Surface Mount Automotive Punched

Report a problem
Suggest a product
Specification Value
Resistance Value220 Ohm
Power Rating0.1 W
Tolerance5%
FamilyERJ2G
TechnologyThick Film
Temperature Coefficient±200ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPunched Carrier Tape and Reel
Case Size0402
Case StyleMolded
Package/Case0402
Product Depth0.5mm
Product Height0.35mm
Product Length1mm
Product TypeResistor


Report a problem
Suggest a product