Resistor Thick Film 0402 12.1k Ohm 1% 1/10 Watt ±100ppm °C Surface Mount Punched Carrier Tape and Reel

You may also like:
NRC10J103TRF NRC10J103TRF
NIC Components
ERJ-6GEYJ332V ERJ-6GEYJ332V
Panasonic
NRC06J331TRF NRC06J331TRF
NIC Components
NRC12J103TRF NRC12J103TRF
NIC Components
NRC12J471TRF NRC12J471TRF
NIC Components
RK73B1ETTP101J RK73B1ETTP101J
Koa Speer Electronics

$0.012 ea

Call 1-800-831-4242


  • Jameco Part no.: 1987089
  • Manufacturer: Panasonic
  • Manufacturer no.: ERJ-2RKF1212X
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
10000+ $0.012
50000+ $0.011
100000+ $0.01

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10,000
Resistor Thick Film 0402 12.1K Ohm 1% 0.1W (1/10W) ±100ppm/C Molded Surface Mount Automotive Punched

Report a problem
Suggest a product
Specification Value
Resistance Value12.1 KOhm
Power Rating0.1 W
Tolerance1%
FamilyERJ2R
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPunched Carrier Tape and Reel
Case Size0402
Case StyleMolded
Package/Case0402
Product Depth0.5mm
Product Height0.35mm
Product Length1mm
Product TypeResistor


Report a problem
Suggest a product