Resistor Thick Film 0402 22.1K Ohm 1% 0.1W (1/10W) ±100ppm/C Molded Surface Mount Automotive

You may also like:
NRC10J103TRF NRC10J103TRF
ERJ-6GEYJ332V ERJ-6GEYJ332V
NRC06J331TRF NRC06J331TRF
NRC12J103TRF NRC12J103TRF
NRC12J471TRF NRC12J471TRF
RK73B1ETTP101J RK73B1ETTP101J

$0.012 ea

30,000 ship on May. 18


  • Jameco Part no.: 1987185
  • Manufacturer: Panasonic
  • Manufacturer no.: ERJ-2RKF2212X
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
10000+ $0.012
50000+ $0.011
100000+ $0.01

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10,000
Resistor Thick Film 0402 22.1K Ohm 1% 0.1W (1/10W) ±100ppm/C Molded Surface Mount Automotive

Report a problem
Suggest a product
Specification Value
Resistance Value22.1 KOhm
Power Rating1/10W
Tolerance1%
FamilyERJ2R
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPunched Carrier Tape and Reel
Case Size0402
Case StyleMolded
Package/Case0402
Product Depth0.5mm
Product Height0.35mm
Product Length1mm
Product TypeResistor


Report a problem
Suggest a product