Resistor Thick Film 0603 100m Ohm 1% 1/10 Watt ±300ppm °C Surface Mount Punched Carrier Tape and Reel

You may also like:
NRC10J103TRF NRC10J103TRF
NIC Components
ERJ-6GEYJ332V ERJ-6GEYJ332V
Panasonic
NRC06J331TRF NRC06J331TRF
NIC Components
NRC12J103TRF NRC12J103TRF
NIC Components
NRC12J471TRF NRC12J471TRF
NIC Components
RK73B1ETTP101J RK73B1ETTP101J
Koa Speer Electronics

$0.13 ea

10,000 ship on Oct. 4


  • Jameco Part no.: 1988954
  • Manufacturer: Panasonic
  • Manufacturer no.: ERJ-3RSFR10V
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
385+ $0.13
1925+ $0.12
9625+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 385
Resistor Thick Film 0603 0.1 Ohm 1% 0.1W (1/10W) ±300ppm/C Molded Surface Mount Automotive Punched

Report a problem
Suggest a product
Specification Value
Resistance Value100 MOhm
Power Rating1/10W
Tolerance1%
FamilyERJ3R
TechnologyThick Film
Temperature Coefficient±300ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPunched Carrier Tape and Reel
Case Size0603
Case StyleMolded
Package/Case0603
Product Depth0.8mm
Product Height0.45mm
Product Length1.6mm
Product TypeResistor


Report a problem
Suggest a product