# of units | Price |
---|---|
5000+ | $0.01 |
25000+ | $0.009 |
125000+ | $0.008 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance Value | 75 KOhm |
Power Rating | 0.125 W |
Tolerance | 1% |
Family | ERJ6E |
Technology | Thick Film |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 155°C |
Mounting | Surface Mount |
Packaging | Punched Carrier Tape and Reel |
Case Size | 0805 |
Case Style | Molded |
Package/Case | 0805 |
Product Depth | 1.25mm |
Product Height | 0.6mm |
Product Length | 2mm |
Product Type | Resistor |