Resistor Thick Film 0805 1.8k Ohm 5% 1/8 Watt ±200ppm °C Surface Mount Punched Carrier Tape and Reel

$0.006 ea


  • Part no.: 1989711
  • Manufacturer: Panasonic
  • Manufacturer no.: ERJ-6GEYJ182V
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.006
25000+ $0.005
50000+ $0.004

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Thick Film 0805 1.8K Ohm 5% 0.125W (1/8W) ±200ppm/C Molded Surface Mount Automotive Punched

Report a problem
Suggest a product
Specification Value
Resistance Value1.8KOhm
Power Rating1/8W
Tolerance5%
FamilyERJ6G
TechnologyThick Film
Temperature Coefficient±200ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPunched Carrier Tape and Reel
Case Size0805
Case StyleMolded
Package/Case0805
Product Depth1.25mm
Product Height0.6mm
Product Length2mm
Product TypeResistor


Report a problem
Suggest a product