Resistor Thick Film 1206 100 Ohm 1% 1/4 Watt ±100ppm °C Surface Mount Punched Carrier Tape and Reel

You may also like:
NRC10J103TRF NRC10J103TRF
NIC Components
NRC06J331TRF NRC06J331TRF
NIC Components
NRC12J103TRF NRC12J103TRF
NIC Components
NRC12J471TRF NRC12J471TRF
NIC Components
RK73H1JTTD4642F RK73H1JTTD4642F
Koa Speer Electronics
NRC06J221TRF NRC06J221TRF
NIC Components

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1990069">Substitute Products

  • Jameco Part no.: 1990069
  • Manufacturer: Panasonic
  • Manufacturer no.: ERJ-8ENF1000V
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
3125+ $0.016
15625+ $0.014
78125+ $0.012

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,125
Resistor Thick Film 1206 100 Ohm 1% 0.25W (1/4W) ±100ppm/C Molded Surface Mount Automotive Punched

Report a problem
Suggest a product
Specification Value
Resistance Value100 Ohm
Power Rating0.25 W
Tolerance1%
FamilyERJ8E
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPunched Carrier Tape and Reel
Case Size1206
Case StyleMolded
Package/Case1206
Product Depth1.6mm
Product Height0.6mm
Product Length3.2mm
Product TypeResistor


Report a problem
Suggest a product