Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Thick Film 1206 15k Ohm 1% 1/4 Watt ±100ppm °C Surface Mount Punched Carrier Tape and Reel

You may also like:
NRC10J103TRF NRC10J103TRF
ERJ-6GEYJ332V ERJ-6GEYJ332V
NRC06J331TRF NRC06J331TRF
NRC12J103TRF NRC12J103TRF
NRC12J471TRF NRC12J471TRF
RK73B1ETTP101J RK73B1ETTP101J

$0.01 ea

5,000 ship on Aug. 14


  • Jameco Part no.: 1990114
  • Manufacturer: Panasonic
  • Manufacturer no.: ERJ-8ENF1502V
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5000+ $0.01
25000+ $0.009
125000+ $0.008

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Thick Film 1206 15K Ohm 1% 0.25W (1/4W) ±100ppm/C Molded Surface Mount Automotive Punched

Report a problem
Suggest a product
Specification Value
Resistance Value15 KOhm
Power Rating1/4W
Tolerance1%
FamilyERJ8E
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPunched Carrier Tape and Reel
Case Size1206
Case StyleMolded
Package/Case1206
Product Depth1.6mm
Product Height0.6mm
Product Length3.2mm
Product TypeResistor


Report a problem
Suggest a product